JCB64DYRT

Heilind Number:SULJCB64DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DYRT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DYRT

Detailed Description

Introducing our SKU JCB64DYRT, a high-performance Board To Board PCB Connector designed for precision applications. This connector, crafted with PA9T & Beryllium Copper materials, ensures optimal conductivity and durability. Featuring a dual-row configuration with 128 positions, it offers seamless connectivity in complex circuit setups. The threaded mount type and card extender termination method guarantee secure installation. Contact plating in gold and termination in matte tin enhance signal transmission efficiency. With a pitch of 1.27mm, contact type cantilever, and voltage rating of 300VAC, this connector is suitable for high-speed data transmission. It operates flawlessly in a wide temperature range from -65 to 150°C, meeting stringent industrial standards. Compact in size with dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained environments. Whether in aerospace, telecommunications, or industrial automation, this connector, though not hi-rel certified, delivers reliable performance. Upgrade your connectivity solutions with the JCB64DYRT.