JCB65DHAD

Heilind Number:SULJCB65DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHAD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB65DHAD

Detailed Description

Introducing the JCB65DHAD, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic devices. Featuring two rows of female contacts with a pitch of 1.27mm (.05 in), this connector offers a total of 130 positions for seamless integration. The contact material, Beryllium Copper, and gold-plated finish ensure optimal conductivity and durability, while the clearance hole mount type and thru-hole termination method allow for easy installation. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .915 in (23.24mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. Trust in the JCB65DHAD for high-reliability connectivity in your next project.