JCB65DHAN

Heilind Number:SULJCB65DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DHAN

Detailed Description

The JCB65DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in industrial environments. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 130 positions, offer ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and termination method through-hole, it allows for easy and secure installation on PCBs. The hairpin contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in harsh conditions. Its compact design, with a height of .915 in (23.24mm) and width of 9.4mm (.37 in), saves space on the PCB. The termination plating is matte tin, ensuring durability and RoHS compliance. Ideal for high-speed data transmission and power delivery, the JCB65DHAN is a top choice for engineers in need of a high-quality board-to-board connector.