JCB65DHAR

Heilind Number:SULJCB65DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DHAR

Detailed Description

Introducing our JCB65DHAR, a high-performance PA9T & Beryllium Copper connector designed for demanding applications. With a current rating of 1 A and a voltage capacity of 300 VAC, this female connector is ideal for power and signal transmission. Featuring two rows with a total of 130 positions, it offers ample connectivity options. The Hairpin contact type and gold plating ensure reliable and low-resistance connections. Its right-angle orientation and metal board lock mount type make it versatile for various PCB assembly setups. Operating smoothly in extreme temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 9.4mm width and 23.24mm height, with a termination method of thru-hole and termination plating of matte tin, cater to efficient and durable PCB connections. Perfect for hi-rel applications, the JCB65DHAR is a dependable choice for aerospace, defense, and industrial electronics.