JCB65DHAS

Heilind Number:SULJCB65DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DHAS

Detailed Description

The JCB65DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With two rows and a pitch of 1.27mm, it offers secure and precise mating. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Each of the 130 gold-plated hairpin contacts guarantees low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design with a connector height of .915in and width of 9.4mm allows for space-saving installation. The matte tin termination plating ensures excellent solderability. Ideal for aerospace, defense, and industrial applications, the JCB65DHAS is a reliable solution for high-reliability connectivity needs.