JCB65DHAT

Heilind Number:SULJCB65DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DHAT

Detailed Description

The JCB65DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a voltage rating of 300 VAC and an amperage of 1 A, it offers efficient power transmission. The connector, with two rows and 130 positions, guarantees secure and precise connectivity. Its threaded mount type and thru-hole termination method ensure easy and stable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in harsh environments. The right-angle orientation and hairpin contact type provide flexibility in design and assembly. With a compact size of 9.4 mm width and 23.24 mm height, it saves space on the PCB. The termination plating of matte tin further enhances its performance. Overall, the JCB65DHAT is a top choice for applications requiring high reliability and durability in connectivity.