JCB65DHBD

Heilind Number:SULJCB65DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DHBD

Detailed Description

The JCB65DHBD SKU is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity. With a female gender and two rows, it offers versatility in circuit design. The clearance hole mount type and thru-hole termination method simplify installation. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent electrical requirements. The Hairpin contact type, right-angle orientation, and 130 positions accommodate complex connections. Operating temperature range of -65 to 150°C ensures durability in harsh environments. Measuring .915 inches in height and 9.4mm in width, it provides a compact yet robust solution. The Matte Tin termination plating enhances solderability. Classified under the hi-rel category, this connector, with the acronym JCB65DHBD, is a top choice for critical electronic systems.