JCB65DHBN

Heilind Number:SULJCB65DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHBN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB65DHBN

Detailed Description

The JCB65DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it offers robust power transmission. The connector, with two rows and 130 positions, guarantees versatile connectivity options. Its right-angle orientation and no mounting requirement make it easy to integrate into PCB layouts. Gold-plated Beryllium Copper contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for industrial and aerospace applications. With a compact size of 9.4mm width and 23.24mm height, it optimizes board space utilization. Trust the JCB65DHBN for secure and efficient board-to-board connections in your designs.