JCB65DHBR

Heilind Number:SULJCB65DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DHBR

Detailed Description

Introducing the JCB65DHBR, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity. Featuring two rows and 130 positions with a pitch of 1.27mm, it offers efficient connectivity on metal board lock mounts through a thru-hole termination method. The hairpin contact type and right-angle orientation enhance ease of use in tight spaces. Operating in a wide temperature range from -65 to 150°C and rated for 300VAC, it guarantees durability. The connector, with a compact size of 9.4mm width and .37in height, is ideal for board-to-board PCB and card edge connections. Its matte tin termination plating adds to its robustness, making it a must-have in electronic assemblies where reliability is paramount. Elevate your connectivity solutions with the JCB65DHBR.