| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB65DHBS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 130 |
| SKU: | SULJCB65DHBS |
JCB65DHBS
| Heilind Number: | SULJCB65DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB65DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB65DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector guarantees reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. The two-row, right-angle orientation with side hole mounting and hairpin contact type allows for easy and secure installation. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 130 positions and a pitch of 1.27mm, it offers ample connectivity options in compact spaces. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Trust in the JCB65DHBS for your critical connectivity needs.

