JCB65DHBT

Heilind Number:SULJCB65DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DHBT

Detailed Description

Introducing the JCB65DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity with a female gender and two rows for versatile usage. The threaded mount type and thru-hole termination method guarantee secure installation. With contact materials plated in gold and a voltage rating of 300 VAC, it offers reliable conductivity even in harsh environments. The 1.27mm pitch and hairpin contact type, paired with right-angle orientation, facilitate efficient signal transmission. Boasting 130 positions and a tail length of 4.32mm, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 23.24mm and width of 9.4mm, suits space-constrained layouts. With matte tin termination plating and compliance with hi-rel standards, the JCB65DHBT ensures long-term performance and durability. Upgrade your PCB connections with this top-of-the-line connector.