JCB65DHRD

Heilind Number:SULJCB65DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHRD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB65DHRD

Detailed Description

Introducing the JCB65DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact design and a pitch of 1.27mm (.05in), it offers high-density connectivity with 130 positions spread across 2 rows. The unique hairpin contact type and straddle orientation provide secure and stable connections. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial systems. The card extender termination method with a tail length of 4.06mm (.16in) allows for easy installation on PCBs. With a voltage rating of 300VAC and amperage of 1A, this connector meets stringent performance requirements. Trust the JCB65DHRD for seamless and efficient board-level connectivity in your next project.