JCB65DYFN

Heilind Number:SULJCB65DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYFN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB65DYFN

Detailed Description

SKU JCB65DYFN features a robust design with PA9T and Beryllium Copper construction, ensuring reliable performance in demanding environments. This female connector, with two rows and 130 positions, offers seamless connectivity on PCBs. Its surface mount termination method and gold contact plating guarantee efficient signal transmission. The cantilever contact type and straight orientation facilitate easy insertion. Operating at a voltage of 300 VAC and with an amperage of 1 A, it meets high electrical standards. With a pitch of 1.27 mm and a tail length of 2.54 mm, it allows for precise connections. The connector's wide operating temperature range of -65 to 150 °C ensures suitability for various applications. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Terminated with Matte Tin, it offers durability and longevity. Perfect for board-to-board and card edge connections, this product is a reliable choice for your connectivity needs.