JCB65DYFT

Heilind Number:SULJCB65DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DYFT

Detailed Description

The JCB65DYFT is a high-performance female connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. Its contact material, Beryllium Copper, and gold plating ensure excellent conductivity and durability. The cantilever contact type provides secure mating, while the threaded mount type and surface mount termination method make installation easy. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Boasting 130 positions and a tail length of 2.54mm (.1 inches), it allows for versatile connections on PCBs. The connector's matte tin termination plating complies with industry standards for RoHS compliance. Whether used in board-to-board or card edge applications, the JCB65DYFT guarantees high performance and reliability.