JCB65DYHD

Heilind Number:SULJCB65DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYHD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB65DYHD

Detailed Description

Introducing the JCB65DYHD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Beryllium Copper contact material, ensuring exceptional durability and reliability. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for various power and signal transmission tasks. The connector offers dual rows with 130 positions, allowing for efficient and secure connections. Its thru-hole mount type and cantilever contact design make installation easy and provide excellent connectivity. Gold plating on the contacts ensures optimal signal transfer, while matte tin termination plating offers corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for use in harsh environments. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. Trust the JCB65DYHD for high-reliability connectivity in your PCB designs.