JCB65DYHN

Heilind Number:SULJCB65DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYHN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB65DYHN

Detailed Description

The JCB65DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a 1A amperage rating and 300VAC voltage capability, it guarantees efficient power transmission. This female connector, with two rows and 130 positions, offers ample connectivity options. Its gold-plated Beryllium Copper contacts and matte tin termination provide excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy insertion. Operating in a wide temperature range from -65 to 150°C, it suits various industrial settings. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on PCBs. Ideal for high-reliability applications, the JCB65DYHN is a top choice for engineers seeking robust and efficient board-to-board connections.