JCB65DYHR

Heilind Number:SULJCB65DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYHR
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB65DYHR

Detailed Description

The JCB65DYHR is a high-performance PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, it ensures durability and reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. This female connector offers 2 rows with 130 positions, ideal for complex circuitry. The cantilever contact type and gold plating guarantee low contact resistance and signal integrity. Mountable via Metal Board Lock with Thru Hole termination, it ensures secure attachment. Operating within a wide temperature range of -65 to 150°C, it's suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. The Matte Tin termination plating enhances solderability. Classified under hi-rel, it's a trusted choice for aerospace, defense, and industrial applications. Elevate your PCB connectivity with the JCB65DYHR.