JCB65DYHT

Heilind Number:SULJCB65DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYHT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB65DYHT

Detailed Description

The JCB65DYHT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and 130 positions arranged in two rows, it offers reliable connectivity in compact spaces. Featuring a female gender and threaded mount type for secure attachment, this connector is ideal for industrial environments. Its contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method further enhance its reliability. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for harsh operating conditions. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination plating of matte tin adds to its durability. Certified under various quality standards, the JCB65DYHT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.