JCB65DYRD

Heilind Number:SULJCB65DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DYRD

Detailed Description

Introducing the JCB65DYRD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. With a female gender, two rows, and cantilever contact type, it offers seamless connectivity. The gold-plated contacts and matte tin termination ensure excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Its straddle orientation and card extender termination method allow for easy installation. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. With 130 positions and a 1.27mm pitch, it accommodates high-density layouts. Trust the JCB65DYRD for your critical connection needs in aerospace, defense, and other demanding industries.