JCB65DYRN

Heilind Number:SULJCB65DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DYRN

Detailed Description

The JCB65DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage of 300VAC. With a female gender and two rows of contacts, it offers a total of 130 positions with a pitch of 1.27mm (.05in). The cantilever contact type and gold plating guarantee optimal signal transmission, while the termination method via card extender and matte tin plating provide secure and durable connections. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the JCB65DYRN ensures high reliability and performance.