JCB65DYRQ

Heilind Number:SULJCB65DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DYRQ

Detailed Description

Introducing our JCB65DYRQ Board To Board PCB Connector, meticulously crafted for high-performance applications. With a short description of PA9T & Beryllium Copper;.0, this connector boasts exceptional durability and conductivity, making it ideal for demanding environments. Featuring a female gender and two rows with a straddle mount design, it ensures secure and efficient connections. The termination method of Card Extender, along with Beryllium Copper contacts plated in gold, guarantees reliable signal transmission. With a pitch of 1.27 mm and a voltage rating of 300 VAC, it meets stringent industry standards. Its Cantilever contact type and orientation offer ease of use and versatility. Boasting 130 positions and a tail length of 4.45 mm, it accommodates complex connectivity requirements. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand extreme conditions. With a compact height of 15.49 mm and width of 9.4 mm, it is suitable for space-constrained installations. The termination plating of Matte Tin ensures longevity and corrosion resistance. This product falls under the category of Board To Board PCB Connectors and Card Edge Connectors, catering to diverse connectivity needs. While not classified as hi-rel, its performance and quality are second to none. Designed with the acronym JCB65DYRQ, this connector is the epitome of excellence in the world of PCB connectivity.