JCB66DHAD

Heilind Number:SULJCB66DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHAD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHAD

Detailed Description

Introducing the JCB66DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 132 positions, this connector offers reliable connectivity in tight spaces. The contact material is made of durable Beryllium Copper, plated with gold for optimal signal transmission. With a voltage rating of 300 VAC and an amperage of 1 A, it ensures safe and efficient power delivery. The hairpin contact type and right-angle orientation further enhance its versatility. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. Its compact design, with a height of .915 inches and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the JCB66DHAD for seamless board-to-board connections in aerospace, defense, and other high-reliability industries.