| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB66DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 132 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB66DHAN |
JCB66DHAN
| Heilind Number: | SULJCB66DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB66DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB66DHAN, a high-performance PA9T and Beryllium Copper female connector designed for precision board-to-board and card edge connections. With a compact form factor and two rows of 132 hairpin contacts, this connector ensures seamless data transmission even in high-density applications. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating offers durability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial and commercial environments. The right-angle orientation and 1.27mm pitch facilitate easy installation on PCBs. Trust in the reliability and quality of the JCB66DHAN for your connectivity needs.

