JCB66DHAS

Heilind Number:SULJCB66DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHAS
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHAS

Detailed Description

Introducing JCB66DHAS, a high-performance PA9T and Beryllium Copper board-to-board PCB connector designed for precision connectivity. Featuring a female gender with two rows, this connector offers reliable power transfer with an amperage rating of 1A and a voltage capacity of 300VAC. Its side hole mount and thru-hole termination method ensure secure installation, while the gold-plated Beryllium Copper contacts guarantee optimal conductivity. With a pitch of 1.27mm (.05 in) and a total of 132 hairpin contact positions, this connector is perfect for complex electronic assemblies. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the highest industry standards for durability and performance. The right-angle orientation, along with a tail length of 2.54mm (.1 in), offers versatility in PCB layouts. With a compact size of 9.4mm (.37 in) width and .915in (23.24mm) height, it's ideal for space-restricted applications. The termination plating with matte tin ensures long-term reliability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a must-have for demanding electronic projects where precision and quality are paramount. Hi-rel: No. Acronym: JCB66DHAS.