JCB66DHAT

Heilind Number:SULJCB66DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULJCB66DHAT

Detailed Description

The JCB66DHAT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of hairpin contacts made of PA9T and Beryllium Copper with gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it is suitable for a wide range of electronic systems. The right-angle orientation and threaded mount type offer versatile installation options. With 132 positions and a tail length of 2.54mm (.1in), it provides ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Matte Tin termination plating ensures durability. Perfect for aerospace, military, and industrial applications requiring high reliability, the JCB66DHAT sets a new standard in board-to-board connectivity.