JCB66DHBD

Heilind Number:SULJCB66DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHBD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHBD

Detailed Description

Introducing the JCB66DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent industry standards. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. This connector has two rows with 132 positions, offering ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various installation requirements. With a pitch of 1.27 mm and a contact type of Hairpin, it enables efficient data transfer. The connector is also designed for harsh environments, with an operating temperature range of -65 to 150°C. Its matte tin termination plating ensures long-term reliability. Perfect for high-reliability applications, the JCB66DHBD is a top choice for engineers and designers in need of a rugged and high-performance PCB connector.