| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB66DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 132 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB66DHBN |
JCB66DHBN
| Heilind Number: | SULJCB66DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB66DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB66DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power delivery with an amperage rating of 1 A and a voltage capacity of 300 VAC. With two rows and 132 positions on a 1.27 mm pitch, it offers versatile connectivity options. The contact type, Hairpin, and termination method, Thru Hole, guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its right-angle orientation and compact design, with a height of 23.24 mm and width of 9.4 mm, make it ideal for space-constrained applications. Trust the JCB66DHBN for efficient and durable board-to-board connections in your projects.

