JCB66DHBS

Heilind Number:SULJCB66DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHBS
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHBS

Detailed Description

Introducing the JCB66DHBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector boasts a durable construction, with PA9T and Beryllium Copper materials ensuring reliability in operation. Featuring two rows with a total of 132 positions and a 1.27mm pitch, it offers ample connectivity options. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring .915 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for applications where performance and durability are paramount, the JCB66DHBS is a top choice for engineers in need of reliable connectivity solutions.