JCB66DHBT

Heilind Number:SULJCB66DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHBT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHBT

Detailed Description

The JCB66DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and beryllium copper contacts, it ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage of 300VAC, it meets the power requirements of various systems. This connector, with a right-angle orientation and threaded mount type, offers secure and space-saving installation. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and durability. With 132 positions in a 2-row configuration and a pitch of 1.27mm, it provides ample connectivity options for complex circuitry. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. Compact in size, with dimensions of .915" in height and 9.4mm in width, it is ideal for compact electronic devices. The JCB66DHBT is a reliable solution for high-speed data transmission and power delivery in aerospace, military, and industrial applications.