| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB66DHFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 132 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB66DHFD |
JCB66DHFD
| Heilind Number: | SULJCB66DHFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB66DHFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCB66DHFD, a high-performance female board-to-board PCB connector featuring a durable construction of PA9T and beryllium copper. With a 1A amperage rating and 300VAC voltage capability, this connector ensures reliable power and signal transmission. Boasting two rows of 132 hairpin contacts with gold plating, it guarantees excellent conductivity. The surface mount termination method and clearance hole mount type offer easy installation. Operating in a wide temperature range from -65 to 150°C, it suits various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Ideal for demanding applications in aerospace, defense, and industrial sectors.

