JCB66DHFN

Heilind Number:SULJCB66DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHFN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHFN

Detailed Description

Introducing the JCB66DHFN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. This female connector features two rows with a total of 132 positions, allowing for extensive signal transmission capabilities. With a straight orientation and surface mount termination method, installation is seamless. The contact material of beryllium copper with gold plating ensures excellent conductivity and corrosion resistance, while the hairpin contact type guarantees secure and stable connections. Operating at a wide temperature range from -65 to 150°C and rated for 300VAC and 1A, this connector is perfect for various industrial applications. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust in the JCB66DHFN for superior performance in your electronic designs.