JCB66DHFT

Heilind Number:SULJCB66DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHFT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHFT

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the JCB66DHFT connector is designed for reliable performance in demanding environments. With a current rating of 1A and a voltage of 300VAC, this female connector offers secure power transmission. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, ensure efficient signal transfer. The Surface Mount termination method and Matte Tin plating guarantee easy installation and durability. With a pitch of 1.27mm and 132 positions, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for high-temperature applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for board-to-board and card edge connections. Whether for industrial machinery or telecommunications equipment, the JCB66DHFT is a dependable choice for your connectivity needs.