| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB66DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 132 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB66DHHD |
JCB66DHHD
| Heilind Number: | SULJCB66DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB66DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB66DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage rating of 300VAC, it is suitable for power and signal transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, provide 132 positions with a 1.27mm pitch for high-density connections. With a straight orientation and clearance hole mount, installation is quick and easy. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust in the JCB66DHHD for secure and durable interconnect solutions.

