JCB66DHHN

Heilind Number:SULJCB66DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHHN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHHN

Detailed Description

Introducing the JCB66DHHN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, with two rows and no mounting requirements, it offers seamless integration onto circuit boards. The thru-hole termination method and gold-plated Beryllium Copper contacts guarantee reliable signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it accommodates high-speed data and power transfer. The hairpin contact type and straight orientation, along with 132 positions, provide versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures corrosion resistance and longevity. Ideal for aerospace, defense, and industrial applications, the JCB66DHHN sets a new standard in connectivity.