JCB66DHHR

Heilind Number:SULJCB66DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHHR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHHR

Detailed Description

The JCB66DHHR is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 1A amperage and 300VAC voltage rating, it offers efficient power transmission. The two-row design with 132 positions and 1.27mm pitch allows for versatile connectivity on metal board lock mountings. Through-hole termination and hairpin contact type guarantee secure attachment and low contact resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Terminated with Matte Tin plating, it ensures long-term performance. Whether used in board-to-board or card edge connections, the JCB66DHHR is a reliable solution for your connectivity needs.