JCB66DHLD

Heilind Number:SULJCB66DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHLD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHLD

Detailed Description

Introducing the JCB66DHLD, a high-performance board-to-board PCB connector designed for critical applications. Made from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronic devices. The connector offers 132 positions arranged in two rows with a pitch of 1.27mm, allowing for high-density connections. Its straight orientation and Thru Hole termination method make for easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance stability in extreme conditions. With Matte Tin termination plating for enhanced durability, it meets the highest standards of quality and reliability. Perfect for industries requiring secure and efficient board-to-board connectivity, the JCB66DHLD is the ideal choice for your next project.