| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB66DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 132 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB66DHLN |
JCB66DHLN
| Heilind Number: | SULJCB66DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB66DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB66DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it meets the requirements of industrial and commercial electronics. The gold-plated Hairpin contacts guarantee excellent signal transmission, while the Matte Tin termination offers secure soldering. With 132 positions in a compact 2-row design, it allows for efficient PCB connectivity. Operating at temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. Trust the JCB66DHLN for high-quality, high-reliability connections in your designs.

