JCB66DHLR

Heilind Number:SULJCB66DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHLR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHLR

Detailed Description

The JCB66DHLR is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 1A and voltage handling capability of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 132 positions, offering ample connectivity options. Its Hairpin contact type and gold plating guarantee excellent signal integrity. The connector is designed for easy installation on a metal board with Thru Hole termination. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term reliability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The JCB66DHLR is perfect for use in hi-rel environments where performance and durability are paramount.