JCB66DHLT

Heilind Number:SULJCB66DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHLT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHLT

Detailed Description

JCB66DHLT features a robust design crafted from PA9T and Beryllium Copper, ensuring durability and reliable performance. This female connector, with two rows and a Threaded mount type, offers seamless integration on PCBs. Utilizing a Thru Hole termination method and boasting Gold contact plating, it guarantees optimal conductivity. The 1.27mm pitch and 300VAC voltage rating make it ideal for high-power applications. With 132 Hairpin contacts in a straight orientation, it facilitates efficient signal transmission. The connector's -65 to 150°C operating temperature range, along with Matte Tin termination plating, suits it for diverse environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet potent. Whether used in Board To Board, Card Edge, or general PCB connections, this product, designated as JCB66DHLT, is a standout choice for quality-conscious customers.