JCB66DHRD-S578

Heilind Number:SULJCB66DHRD-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHRD-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHRD-S578
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHRD-S578

Detailed Description

The JCB66DHRD-S578 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a low amperage rating of 1A and a voltage capability of 300VAC, it is suitable for a wide range of electronic devices. This connector, with its two rows of Hairpin contact type, offers 132 positions with a 1.27mm pitch, allowing for efficient signal transmission. The Gold-plated contacts and Matte Tin termination guarantee optimal conductivity and durability. With an operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. Its straddle orientation and clearance hole mount type make installation easy and secure. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connection needs. Trust the JCB66DHRD-S578 for high-quality, high-reliability performance.