JCB66DHRD

Heilind Number:SULJCB66DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHRD

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, with SKU JCB66DHRD, is a high-performance component designed for precision connectivity in electronic systems. Featuring a female gender, it offers two rows of hairpin contacts plated with gold for optimal signal transmission. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it ensures reliable power and data transfer. The connector's straddle orientation and clearance hole mount type make it versatile for various PCB layouts. Its matte tin termination plating guarantees durability in harsh environments, with an operating temperature range spanning from -65 to 150°C. With 132 positions and a compact size (15.49mm x 9.4mm), it's ideal for high-density applications. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector delivers exceptional performance and longevity. Elevate your connectivity solutions with the JCB66DHRD.