JCB66DHRN

Heilind Number:SULJCB66DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHRN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHRN

Detailed Description

PA9T & Beryllium Copper 1A Female Connector, JCB66DHRN, offers high-performance board-to-board connectivity. With two rows and 132 positions, this connector is designed for secure and efficient data transmission. Featuring a pitch of 1.27mm (.05 in) and gold-plated Beryllium Copper contacts, it ensures reliable conductivity even in demanding environments. The Hairpin contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it's suitable for various applications. The termination method, Card Extender, with Matte Tin plating, guarantees easy installation and durability. This connector, with a compact height of 15.49mm and width of 9.4mm (.37 in), is ideal for space-constrained PCB designs. Trust in the JCB66DHRN for dependable and high-speed connections.