JCB66DHRT

Heilind Number:SULJCB66DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHRT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHRT

Detailed Description

The JCB66DHRT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 132 positions, it offers robust connectivity in compact spaces. The connector is engineered for reliability, with a contact material of beryllium copper and gold contact plating ensuring optimal signal transmission. Its threaded mount type and card extender termination method provide secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 150 °C, and with a voltage rating of 300 VAC, this connector is suitable for use in various environments. The hairpin contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm (.61 in), width of 9.4mm (.37 in), and tail length of 4.06mm (.16 in), the JCB66DHRT offers a compact yet powerful solution for your connectivity needs.