JCB66DYFN

Heilind Number:SULJCB66DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DYFN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DYFN

Detailed Description

This PA9T and Beryllium Copper board-to-board PCB connector, with SKU JCB66DYFN, boasts a high-performance design suitable for demanding applications. Featuring two rows and a straight orientation, it offers a total of 132 cantilever contacts with gold plating, ensuring reliable connectivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets stringent industry standards. The surface mount termination method, along with a tail length of 2.54mm (.1 in), facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environmental conditions. Its compact dimensions, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), make it versatile for various PCB designs. Additionally, the matte tin termination plating ensures durability. A perfect choice for high-reliability applications, this connector excels in performance and longevity.