JCB66DYHT

Heilind Number:SULJCB66DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DYHT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DYHT

Detailed Description

Featuring a robust construction with PA9T & Beryllium Copper materials, JCB66DYHT is a high-performance female connector designed for demanding applications. With two rows and a threaded mount type, it ensures secure and stable connections on PCBs. The termination method is through-hole, guaranteeing reliable soldering. The contacts, made of Beryllium Copper and plated with gold, offer optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and straight orientation facilitate easy mating. Boasting 132 positions and a tail length of 3.18mm (.125 in), it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), makes it space-efficient on PCBs. The termination plating of Matte Tin ensures corrosion resistance. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for various electronic systems. Please note, it is not classified as a high-reliability component.