JCB66DYRD

Heilind Number:SULJCB66DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DYRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DYRD

Detailed Description

The JCB66DYRD is a high-performance female connector designed for board-to-board PCB applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a pitch of 1.27mm (.05 inches), it offers precise alignment for seamless connections. The Cantilever contact type and Gold contact plating guarantee optimal signal transmission. Operating at a voltage of 300VAC and with an amperage of 1A, it meets stringent electrical requirements. Its orientation in straddle configuration and clearance hole mount type make it versatile for various setups. With 132 positions and a tail length of 4.45mm (.175 inches), it provides ample connectivity options. The matte tin termination plating enhances soldering efficiency. Suitable for use in demanding environments, it has an operating temperature range of -65 to 150°C. The compact design, with a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), allows for space-saving installations. Overall, the JCB66DYRD is a top choice for high-reliability applications in industries such as telecommunications, aerospace, and automotive.