JCB66DYRQ

Heilind Number:SULJCB66DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DYRQ

Detailed Description

Introducing the JCB66DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of applications. The straddle mount design with card extender termination method allows for easy installation and secure attachment. With 132 positions spread across two rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it perfect for space-constrained designs. Trust the JCB66DYRQ for superior performance in your electronic assemblies.