JCB66DYRT

Heilind Number:SULJCB66DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DYRT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DYRT

Detailed Description

Introducing the JCB66DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector offers reliable power and signal transmission. Featuring a female gender, threaded mount type, and card extender termination method, it ensures secure connectivity in two rows of 132 positions. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance its stability. The matte tin termination plating not only provides corrosion resistance but also complies with RoHS standards. With a compact design measuring just 9.4mm (.37in) in width and .61in (15.49mm) in height, the JCB66DYRT is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers high reliability and performance, making it a top choice for engineers and designers.