JCB70DHAD

Heilind Number:SULJCB70DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULJCB70DHAD

Detailed Description

The JCB70DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The Thru Hole termination method and gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating at 300 VAC and 1 A, it is suitable for power and signal transmission. The Hairpin contact type and right-angle orientation allow for efficient mating in tight spaces. With 140 positions and a pitch of 1.27 mm, it enables high-density connections. The connector is designed for a wide operating temperature range of -65 to 150 °C, making it ideal for aerospace, military, and industrial applications. Measuring 23.24 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. The Matte Tin termination plating ensures long-term durability. The JCB70DHAD is a reliable and high-quality connector for your PCB interconnection requirements.