JCB70DHAN

Heilind Number:SULJCB70DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB70DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB70DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULJCB70DHAN

Detailed Description

JCB70DHAN - PA9T & Beryllium Copper Board to Board PCB Connector with a female gender design features two rows for efficient connectivity. Offering a secure Thru Hole termination method, this connector boasts contact material of Beryllium Copper with Gold plating, ensuring reliable performance. With a pitch of 1.27mm (.05 in) and a maximum voltage of 300VAC, it is suitable for various applications. The Hairpin contact type and Right Angle orientation facilitate easy installation. With 140 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is durable and versatile. Its compact design, with a height of .915 in (23.24mm) and a width of 9.4mm (.37 in), makes it ideal for space-constrained environments. The Matte Tin termination plating ensures long-term reliability. Classified under high-quality Board to Board PCB Connectors and Card Edge Connectors, the JCB70DHAN is a dependable choice for your connectivity needs.